Nichicon UCS2G150MHD

Aluminum Electrolytic Capacitor, 15UF 400 V DC, Cs Series 10000H 12.5(DIA.)X20MM
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G150MHD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.53%

CAD Models

Download Nichicon UCS2G150MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.559
$ 0.559
Stock
63,735
9,007
9,007
Authorized Distributors
6
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
275 mA
220 mA
220 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-ED2W150
Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
NichiconUCS2W150MHD
Cap Aluminum Lytic 15uF 450V 20%( 12.5 X 25mm) Radial 5mm 600mA 10000h 105C Bulk
NichiconUCY2V150MPD
Aluminum Electrolytic Capacitors - Radial Leaded 350volts 15uF 105degC AEC-Q200
PanasonicEEUEE2W150
Panasonic EEUEE2W150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2G150
Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG451ELL150MK25S
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 240mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2G150MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 400 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 550mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
15μF 400V ±20% 5mm 10000h@ 105°C 275mA@ 120Hz,550mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*21.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL