Nichicon UCS2W150MHD

Cap Aluminum Lytic 15uF 450V 20%( 12.5 X 25mm) Radial 5mm 600mA 10000h 105C Bulk
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2W150MHD.

Future Electronics

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UCS2W150MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2W150
Panasonic EEUEE2W150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2G150
Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2W150
Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
NichiconUCS2G150MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 400 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
15 F 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
United Chemi-ConEKXJ421ELL150MJ25S
Cap Aluminum Lytic 15uF 420V 20%( 10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UCS2W150MHD provided by its distributors.

Cap Aluminum Lytic 15uF 450V 20%( 12.5 X 25mm) Radial 5mm 600mA 10000h 105C Bulk
15uF 450V 卤20% 300mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
15UF 450 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 12.5(DIA.)X25MM
CS Series 15 uF 450V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Capacitor Alum Elect, 15Uf, 450V, 20%, Radial; Capacitance:15Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UCS2W150MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL