Panasonic EEUEE2W150

Panasonic EEUEE2W150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2W150.

Farnell

Datasheet4 pages10 years ago
Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
+19.78%

CAD Models

Download Panasonic EEUEE2W150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-ED2W150
Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
PanasonicEEUEE2G150
Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2G150MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 400 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
15 F 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
NichiconUCS2W150MHD
Cap Aluminum Lytic 15uF 450V 20%( 12.5 X 25mm) Radial 5mm 600mA 10000h 105C Bulk
United Chemi-ConEKXG451ELL150MK25S
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 240mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUEE2W150 provided by its distributors.

Panasonic EEUEE2W150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 15uF 450V 20% Aluminum Cylindrical Can 5mm 780mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 450V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 0.78A 10000h 105C Bulk
EEU-EE Series 450 V 15 uF Ø 12.5 x 25 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 15uF, 450V, -25 to 105¡C
Panasonic SCT
15μF 450V ±20% 5mm 50mΩ 10000h@ 105°C 273mA@ 120Hz,780mA@ 100kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm
Aluminum Electrolytic Capacitor, 15Uf, 450V, 20%, Radial; Capacitance:15Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:polar; Lead Spacing:5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2W150