Nichicon UCS2G150MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 15muF ±20% 0.492Dia 12.50mm
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G150MHD1TO.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+1.99%

CAD Models

Download Nichicon UCS2G150MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.567
$ 0.567
Stock
46,753
11,644
11,644
Authorized Distributors
6
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
275 mA
220 mA
220 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUEE2G150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 15muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2W150
Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
NichiconUCS2W150MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 15muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G150B
Panasonic EEUED2G150B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
15uF 450V ±20% 190mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCS2G150MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 15muF ±20% 0.492Dia 12.50mm
15 F 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
15μF 400V ±20% 5mm Pitch 10000h@105°C 275mA@120Hz 550mA@100kHz TH 12.5mm × 20mm × 21.5mm
CAP ALUM 15UF 20% 400V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL