Panasonic EEUEE2E820

Panasonic EEUEE2E820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2E820.

IHS

Datasheet11 pages10 years ago

Panasonic

Electro Sonic

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUEE2E820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.834
Stock
1,407
2,167
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.68 A
480 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EE2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1680mA 10000h 105°C Bulk
PanasonicEEU-ED2E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 82muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2D820S
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1460mA 10000h 105C Bulk
NichiconUCS2E820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 250 V DC, CS SERIES 10000H 16(DIA.)X20MM
NichiconUCS2D820MHD
Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1380mA 10000h 105C Bulk
United Chemi-ConEKXJ221ELL820MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEU-ED2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1200mA 10000h 105°C Bulk
United Chemi-ConEKXG251ELL820ML20S
Cap Aluminum Lytic 82uF 250V 20% (16 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUEE2E820 provided by its distributors.

Panasonic EEUEE2E820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1680mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 82Uf 250Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 82uF, 250V, -25 to 105¡C
Panasonic SCT
CAP, 82µF, 250V, 20%; Capacitance: 82µF; Voltage Rating: 250V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature
Capacitance:82Μf; Voltage Rating:250V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:ee Series; Esr:-; Lifetime @ Temperature:10000 Hours @ 105°C; Diameter:-; Height:-; Operating Temperature Min:-25°C; Lead Spacing:7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2E820
  • EEU-EE2E820.