Nichicon UCS2D680MHD

Aluminum Electrolytic Capacitor, 68UF 200 V DC, Cs Series 10000H 12.5(DIA.)X20MM
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D680MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-99.27%

CAD Models

Download Nichicon UCS2D680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.62
$ 0.62
Stock
35,694
418,174
418,174
Authorized Distributors
6
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
650 mA
470 mA
470 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKXJ221ELL680MK20S
Cap Aluminum Lytic 68uF 220V 20%( 12.5 X 20mm) Radial 5mm 475mA 10000h 105C Automotive Bulk
KYOCERA AVXUCS2C680MHD
Cap Aluminum Lytic 68uF 160V 20% (12.5 X 20mm) Radial 5mm 1180mA 10000h 105C Bulk
PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEU-ED2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000 hr 105C Bulk
United Chemi-ConEKXJ251ELL680MU20S
Cap Aluminum Lytic 68uF 250V 20%( 14.5 X 20mm) Radial 7.5mm 505mA 10000h 105C Automotive Bulk
KYOCERA AVXUCA2E680MHD6TN
68uF 250V 卤20% 920mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCS2D680MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 200 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Cap Aluminum Lytic 68uF 200V 20%( 12.5 X 20mm) Radial 5mm 1300mA 10000h 105C Bulk
68uF 200V 卤20% 650mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
68 uF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68μF 200V ±20% 5mm 10000h@ 105°C 1.3A@ 100 kHz,650mA@ 120Hz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*21.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL