Panasonic EEU-EB1JR47S

Cap Aluminum 0.47uF 63V 20% (5 X 11mm) Radial 2mm 4.5mA 5000h 105°C Bulk
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1JR47S.

Panasonic

Datasheet3 pages10 years ago

IHS

_legacy Avnet

Farnell

DigiKey

CAD Models

Download Panasonic EEU-EB1JR47S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-EB1HR47S
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 4mA 5000h 105°C Bulk
NichiconUSV1HR47MFD
470nF 50V 卤20% 5mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKW1HR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 0.47muF ±20% 0.197Dia 5.00mm
NichiconUFW1HR47MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
PanasonicECA-1HMR47
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
PanasonicECA-1HMR47I
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 5mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Panasonic EEU-EB1JR47S provided by its distributors.

Cap Aluminum 0.47uF 63V 20% (5 X 11mm) Radial 2mm 4.5mA 5000h 105°C Bulk
Panasonic EEUEB1JR47S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 0.47uF, 63V, -40 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 0.47UF, 20%, 63V, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:15mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:5000 hours @ 105°C; No. of Pins:2;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1JR47S