Rubycon 25ZLH1000MEFC10X23

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 1000muF ±20% 0.394Dia 10.00mm
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH1000MEFC10X23.

IHS

Datasheet3 pages3 years ago

Master Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-61.28%

CAD Models

Download Rubycon 25ZLH1000MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.204
$ 0.204
Stock
467,235
17,697
17,697
Authorized Distributors
6
3
3
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.35 A
1.35 A
1.35 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZM250ETD102MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
PanasonicEEUFR1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ELL102MK25S
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 25ZLH1000MEFC10X23 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 1000muF ±20% 0.394Dia 10.00mm
ZLH Series 25 V 1000 µF 10x23 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
1000uF 25V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1000uF 25V Al Electrolytic Cap, Radial, 10x23mm, 2.25A Ripple
Cap Aluminum Lytic 1000uF 25V 20% (10 X 23mm) Radial 5mm 2250mA 10000h 105C
CAP ALUM 1000UF 20% 25V RADIAL / 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlh Series, 1000 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLH1000MEFC10X23
CAP, 1000µF, 25V, 20%; Capacitance: 1000µF; Voltage Rating: 25V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG