Panasonic EET-UQ2E681KA

Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 2500mA 2000h 85°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-UQ2E681KA.

Electro Sonic

Datasheet7 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.47
Stock
29
68
Authorized Distributors
0
2
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
293 mΩ
293 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
29.9974 mm
45.0088 mm

Related Parts

PanasonicEET-UQ2D681JA
Cap Aluminum 680uF 200V 20% (25 X 30mm) Snap-In 10mm 0.293 Ohm 2680mA 2000h 85°C Bulk
PanasonicEET-HC2D681JA
Cap Aluminum 680uF 200V 20% (25 X 30mm) Snap-In 10mm 1750mA 2000h 105°C Bulk
Cornell Dubilier380LQ681M250H452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKMQ201VSN681MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 680muF ±20% 1.000Dia 25.40mm
Cornell DubilierSLP681M200E3P3
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
Cap Aluminum Lytic 680uF 250V 20% (25 X 35mm) Snap-In 10mm 2500mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic EET-UQ2E681KA provided by its distributors.

Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 2500mA 2000h 85°C Bulk
NRND; LTB 12/20/2013 250WV, 680uF, 30x30mm, Bulk
AL Lytic Snap-in TS-UQ Series250WV, 680uF, 30x30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America