Panasonic EET-HC2E681BF

Cap Aluminum 680uF 250V 20% (22 X 45mm) Snap-In 10mm 0.244 Ohm 1500mA 2000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2E681BF.

IHS

Datasheet7 pages18 years ago

DigiKey

Factory Futures

Alternate Parts

Price @ 1000
$ 2.117
$ 2.117
Stock
337
555
555
Authorized Distributors
0
4
4
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
244 mΩ
244 mΩ
244 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.5 A
1.7 A
1.7 A
Height - Seated (Max)
46.99 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

United Chemi-ConEKMH201VNN681MQ40T
Cap Aluminum Lytic 680uF 200V 20% (25.4 X 40mm) Snap-In 10mm 0.244 Ohm 1740mA 2000h 105°C
Cornell Dubilier381LQ681M250H052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKMH251VNN681MR40T
Cap Aluminum Lytic 680uF 250V 20% (30 X 40mm) Snap-In 10mm 0.244 Ohm 2000mA 2000h 105°C
United Chemi-ConEKMH251VSN681MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF
Cornell Dubilier381LQ681M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic EET-HC2E681BF provided by its distributors.

Cap Aluminum 680uF 250V 20% (22 X 45mm) Snap-In 10mm 0.244 Ohm 1500mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAP 680UF 250V ELECT TSHC
AL Lytic Snap-in TS-HC Series 250WV, 680uF, 22x45mm, Bulk
CAP ALUM 680UF 20% 250V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2E681BF