Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZA1V470P

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 47uF, 35V, 20%
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1V470P.

IHS

Datasheet9 pages6 years ago

ODG (Origin Data Global)

Electro Sonic

Upverter

JRH Electronics

Inventory History

3 month trend:
-45.73%

CAD Models

Download Panasonic EEHZA1V470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.388
Stock
1,417,694
17,117
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
10000 hours
-
Ripple Current
1.3 A
195 mA
Height - Seated (Max)
6.096 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEMZF250ADA470MF73G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826
PanasonicEEEFK1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1V470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEH-ZC1V470P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 47µF, 35V, -55 to 125¡C
PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEHZA1V470P provided by its distributors.

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 47uF, 35V, 20%
Cap Aluminum Polymer 47uF 35V 20% Cylindrical 60m Ohm 1300mA 10000 hr 105°C Emboss T/R
Avnet Japan
Panasonic EEHZA1V470P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105C Automotive T/R
35V ±20% 47uF SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 35V, SMD, FULL REEL; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage(DC):35V; Capacitor Case / Package:Radial Can - SMD; ESR:0.06ohm; Lifetime @ Temperature:10000 hours @ 105°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1V470P
  • EEH-ZA1V470P.