Nichicon UCD1V470MCL1GS

Aluminum Electrolytic Capacitor, 47UF 35 V DC, Cd Series 2000H 6.3(DIA.)X5.8MM
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1V470MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet4 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages20 years ago

Farnell

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-14.38%

CAD Models

Download Nichicon UCD1V470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.132
$ 0.132
Stock
1,216,820
6,460,126
6,460,126
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E470P
Panasonic EEEFK1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1E470AR
Panasonic EEEFT1E470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cornell DubilierAFK476M35D16T-F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCD1V470MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 35 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Aluminum Electrolytic Capacitor; 47uF; 35V; -55+105 deg.C; 20%
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
CD Series 47 uF 35 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1V470MCL1GS.