Panasonic EEEFT1V470AR

Panasonic EEEFT1V470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V470AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-18.14%

CAD Models

Download Panasonic EEEFT1V470AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.163
$ 0.163
Stock
913,632
7,749,280
7,749,280
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
120 mA
120 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFK1E470P
Panasonic EEEFK1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V470P
Capacitor Aluminum Electrolytic 47uF 35 Volt 20% (6.3 X 5.8mm) Surface Mount 240mA 2000h 105C Automotive
Cornell DubilierAFK476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cornell DubilierAFK476M35D16T-F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
United Chemi-ConEMZA350ADA470MF61G
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; Case / Package:Radial Can -
PanasonicEEEFK1E470AP
Panasonic EEEFK1E470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFT1V470AR provided by its distributors.

Panasonic EEEFT1V470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1V470AR; 47 µF; 20 %; 35 V; 240 mA
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,5x5.8,Cut Tape
Panasonic EEEFT1V470AR Electrolytic capacitor SMD 47 µF 35 V Ø5 mm 20% Tape
Cap Aluminum 47uF 35V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FT Series 35 V 47 uF Ø 5 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V470AR