Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier AFK686M63G24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 68muF ±20% 0.394Dia 10.00mm
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK686M63G24T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-11.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 68muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1J680UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 68muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEMVY500ADA680MHA0G
Cap Aluminum Lytic 68uF 50V 20%( 8 X 10mm) SMD 300mA 2000h 105C Automotive T/R
Wurth Elektronik865080653015
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicEEV-FK1K680Q
Cap Aluminum 68uF 80V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 2000h 105°C T/R
PanasonicEEE-FK1J680P
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 20%, 63V, SMD

Descriptions

Descriptions of Cornell Dubilier AFK686M63G24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 68muF ±20% 0.394Dia 10.00mm
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 68µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4741
Aluminum Electrolytic Capacitors - SMD 68uF 63V 20% AEC-Q20 0
Aluminum Electrolytic Capacitor, 68Uf, 63V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:68Μf; Voltage(Dc):63V; Esr:0.35Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK686M63G24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor