Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZA1V680XP

Cap Aluminum 68uF 35V 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000 hr 105°C Embossed T/R
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1V680XP.

IHS

Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Electro Sonic

Farnell

Inventory History

3 month trend:
+7.35%

CAD Models

Download Panasonic EEHZA1V680XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.383
$ 0.383
Stock
249,431
42,910
42,910
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
2 A
300 mA
300 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEH-ZC1V680XP
Panasonic EEHZC1V680XP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEEFK1V680XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 68muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD1V680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 68muF ±20% 0.248Dia 6.30mm
WF Series 68 uF 25 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVE686M35X16T-F
Aluminum Electrolytic Capacitors - SMD 68uF 35V 85C Case 6. 3 x 7.7

Descriptions

Descriptions of Panasonic EEHZA1V680XP provided by its distributors.

Cap Aluminum 68uF 35V 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000 hr 105°C Embossed T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Panasonic EEHZA1V680XP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
35V ±20% 68uF SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
ZA Series 35 V 68 uF Ø 6.3 x 7.7 mm Surface Mount Polymer Chip Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1V680XP
  • EEH-ZA1V680XP.