Panasonic EEHAZT1H101B

Panasonic EEHAZT1H101B - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHAZT1H101B.

IHS

Datasheet9 pages6 years ago

TME

Inventory History

3 month trend:
-33.36%

CAD Models

Download Panasonic EEHAZT1H101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.701
Stock
10,261
52,737
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
28 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
2.9 A
1.6 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEHAZT1H101B provided by its distributors.

Panasonic EEHAZT1H101B - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 9.5mm) Radial 5mm 0.023 Ohm 2900mA 4000h 125°C Tape and Box
100¦ÌF 50V ¡À20% 5mm 23m¦¸ 4000h@ 125¡ãC 2.9A@ 100 kHz,435mA@ 100Hz 10mm*9.5mm*10.5mm
A-ZT Hyb. El-Cap. 100µF 50V 10x9,5mm P5
CAP, 100UF, 50V, ALU ELEC, HYBRID, RAD;
CAP ALUM HYBRID 100UF 20% 50V TH
CAP ALUM POLY HYB 100UF 50V T/H
电容, 100UF, 50V, 铝电解, 混合, 径向引线;
CAP, ALU ELEC, 100UF, 50V, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage(DC):50V; Capacitor Case / Package:Radial Leaded; ESR:0.023ohm; Lifetime @ Temperature:4000 hours @ 125°C; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-AZT1H101B