Panasonic EEH-ZA1E680XP

Cap Aluminum Polymer 68uF 25V 20% Cylindrical 30m Ohm 2000mA 10000 hr 105°C Emboss T/R
$ 0.458
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZA1E680XP.

Electro Sonic

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-14.47%

Alternate Parts

Price @ 1000
$ 0.458
$ 0.629
Stock
62,859
15,148
Authorized Distributors
6
6
Capacitance
-
68 µF
Mount
-
Surface Mount
Case/Package
-
SMD/SMT
Voltage Rating (DC)
-
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
Life (Hours)
-
10000 hours
Ripple Current
-
2 A
Height - Seated (Max)
-
-

Descriptions

Descriptions of Panasonic EEH-ZA1E680XP provided by its distributors.

Cap Aluminum Polymer 68uF 25V 20% Cylindrical 30m Ohm 2000mA 10000 hr 105°C Emboss T/R
Avnet Japan
ZA Radial Can - SMD aluminum capacitor 0.248Dia 6.30mm ±20% 68muF 25V
CAP ALUM HYBRID 68UF 20% 25V SMD
HYBRID SMD 25V68UF 105DEGC 10000

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America