Panasonic EEFGX0D331R

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFGX0D331R.

Upverter

Technical Drawing2 pages6 years ago

Newark

Future Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEF-LX0D331R4
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEFLX0D331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEFSX0E331ER
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic EEFGX0D331R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105C T/R
Panasonic EEFGX0D331R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum 330uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000 hr Embossed T/R
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2 V, 2917 [7343 Metric], 3000 uohm
GX Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm SMT SP-Cap Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap GX 2V 330muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitor Alum Elec, 330Uf, 20%, 2V, Smd; Capacitance:330Μf; Voltage(Dc):2V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.003Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Ripple Current:10.2A Rohs Compliant: Yes |Panasonic EEF-GX0D331R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-GX0D331R
  • EEF-GX0D331R.
  • EEFGX0D331R.