Panasonic EEFCD0K330ER

Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCD0K330ER.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

CAD Models

Download Panasonic EEFCD0K330ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicEEF-CD0K330R
Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-CD1A330ER
Cap Aluminum 33uF 10V 20% 2917 J-Lead Flat 0.025 Ohm 1800mA 1000 hr 105°C Embossed T/R
PanasonicEEF-FD0J330R
Cap Aluminum 33uF 6.3V 20% (7.3 X 4.3 X 1.1mm) SMD 0.028 Ohm 2000mA 1000h 105°C Embossed T/R
Cornell DubilierAVES336M10C12T-F
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.3mm) SMD 13.1 Ohm 31mA 1000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE100ADA330ME55G
Cap Aluminum Lytic 33uF 10V 20%( 5 X 5.2mm) SMD 34mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEFCD0K330ER provided by its distributors.

Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 33 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0K330ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAP, 33µF, 8V, 20%, 2917; Capacitance: 33µF; Voltage Rating: 8V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CD Series; ESR: 0.018ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.8mm; Ripple Current AC: 2.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America