Panasonic EEF-CD0K330R

Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CD0K330R.

IHS

Datasheet0 pages0 years ago

element14

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEF-CD0K330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-CD1A330ER
Cap Aluminum 33uF 10V 20% 2917 J-Lead Flat 0.025 Ohm 1800mA 1000 hr 105°C Embossed T/R
PanasonicEEF-FD0J330R
Cap Aluminum 33uF 6.3V 20% (7.3 X 4.3 X 1.1mm) SMD 0.028 Ohm 2000mA 1000h 105°C Embossed T/R
PanasonicEEE-FC1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 33muF 卤20% 0.197Dia 5.00mm
Cornell DubilierAVES336M10C12T-F
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.3mm) SMD 13.1 Ohm 31mA 1000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE100ADA330ME55G
Cap Aluminum Lytic 33uF 10V 20%( 5 X 5.2mm) SMD 34mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEF-CD0K330R provided by its distributors.

Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
Polymer Aluminium Electrolytic Capacitor, 33 uF, 8 V, 2917 [7343 Metric], 0.018 ohm
CAPACITOR;ALUMINUM POLYMER;AL ELECTROLYTIC CAPACITOR;33UF 8V
CD Series 2917 8 V 33 uF ±20 % SMT Specialty Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAPACITOR, CASE D, 33UF, 8V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:33V; ESR:0.018ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:7.3mm; Capacitor Mounting:SMD; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:1.6A; ESR Frequency:100kHz; ESR Temperature:20°C; External Depth:1.8mm; External Length / Height:7.3mm; External Width:4.3mm; No. of Pins:2; Operating Lifetime:1000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:D; Reel Quantity:3500; Ripple Current Frequency:100kHz; Series:CD; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:33V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CD0K330R.
  • EEFCD0K330R
  • EEFCD0K330R.