Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SX0G151ER

Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
$ 0.943
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0G151ER.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+69.71%

CAD Models

Download Panasonic EEF-SX0G151ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.633
$ 0.633
Stock
89,751
198,287
198,287
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.575 A
1.275 A
1.275 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-28
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEFSX0J151ER
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
PanasonicEEF-SX0G151E7
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
Rubycon4SXE150M
Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
PanasonicEEF-CX0G151R
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C

Descriptions

Descriptions of Panasonic EEF-SX0G151ER provided by its distributors.

Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Polymer Aluminium Electrolytic Capacitor, 150 F, 4 V, 2917 [7343 Metric], SP-Cap SX Series
Panasonic EEFSX0G151ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SX 4V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAPACITOR ALUM ELEC, 150UF, 4V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:150µF; Capacitance Tolerance:± 20%; ESR:0.009ohm; Height:1.9mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes
CAP, 150µF, 4V, 20%, 2917; Capacitance: 150µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap SX Series; ESR: 0.009ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; ESR Frequency: 100kHz; ESR Temperature: 20°C; External Depth: 4.3mm; External Length / Height: 1.9mm; External Width: 7.3mm; Height: 1.9mm; Operating Temperature Range: -40°C to +105°C; Ripple Current AC: 3A; Ripple Current Frequency: 100kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSX0G151ER
  • EEFSX0G151ER.