What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEF-SX0G151E7

Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0G151E7.

IHS

Datasheet6 pages6 years ago

Upverter

Panasonic

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-18.43%

CAD Models

Download Panasonic EEF-SX0G151E7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-CX0G151R
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
PanasonicEEF-CX0J151R
Cap Aluminum Polymer 150uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
PanasonicEEF-CX0J151XR
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 4V 150muF ±20% 0.248Dia 6.30mm
UWT Series 35 V 150 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 140mA 1000h 105C Automotive T/R
PanasonicEEF-SX0G151ER
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
PanasonicEEFSX0J151ER
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
Rubycon4SXE150M
Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C

Descriptions

Descriptions of Panasonic EEF-SX0G151E7 provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0G151E7 - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 150 uF, 4 V, 2917 [7343 Metric], 7000 uohm
Cap Aluminum Lytic 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SX 4V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 150µF, 4V, 20%, 2917; Capacitance: 150µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap SX Series; ESR: 0.007ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.9mm; Ripple Current AC: 3.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSX0G151E7