Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CX0G151R

Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0G151R.

Upverter

Technical Drawing2 pages7 years ago

Newark

element14

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-22.95%

CAD Models

Download Panasonic EEF-CX0G151R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.941
$ 0.941
Stock
201,787
90,450
90,450
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.275 A
1.575 A
1.575 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CX0J151R
Cap Aluminum Polymer 150uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
PanasonicEEF-CX0J151XR
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
PanasonicEEF-SX0G151ER
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 4V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 140mA 1000h 105C Automotive T/R
UWT Series 35 V 150 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEF-CX0G151R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
Panasonic EEFCX0G151R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 150 uF, 4 V, 2917 [7343 Metric], 0.015 ohm
SP-CAP CX Series 4 V 150 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Capacitor,Al Lytic,SMT,4VDC,150uF,2.7Arms,ESR 15mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap CX 4V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitance:150µF; Voltage(DC):4V; Capacitor Case / Package:2917 [7343 Metric]; ESR:0.015ohm; Lifetime @ Temperature:2000 hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Ripple Current:5.1A RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CX0G151R.
  • EEFCX0G151R
  • EEFCX0G151R.