What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEF-CX0J151R

Cap Aluminum Polymer 150uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R

$ 0.691
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0J151R.

Master Electronics

Datasheet8 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-36.07%

CAD Models

Download Panasonic EEF-CX0J151R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 1.01
$ 1.01
Stock
39,036
605,264
605,264
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
9 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
2.7 A
1.575 A
1.575 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Related Parts

PanasonicEEF-CX0G151R
Conductive Polymer Aluminum Electrolytic Capacitor, 150 µF, -55 to 105 ¡C
PanasonicEEFSX0J151ER
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
PanasonicEEF-SX0G151ER
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 5.8mm) SMD 86mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 6.3V 150muF ±20% 0.315Dia 8.00mm
150uF 6.3V 86mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEF-CX0J151R provided by its distributors.

Cap Aluminum Polymer 150uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
Polymer Aluminium Electrolytic Capacitor, 150 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
CAPACITOR ALUM ELEC, 150uF,6.3V, 20%,CAPACITOR ALUM ELEC, 150uF,6.3V, 20%, SMD
CX Series 6.3 V 150 uF ±20% 7.3 x 4.3 x 1.9 mm Polymer Aluminum Capacitor
Capacitor,Al Lytic,SMT,6.3VDC,150uF,2.7Arms,ESR 15mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap CX 6.3V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAPACITOR ALUM ELEC, 150uF,6.3V, 20%, SMD; Capacitance:150µF; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; ESR:0.015ohm; Height:1.9mm; Life Time @ Temperature:1000 hours @ 105°C; Voltage Rating:6.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CX0J151R.