Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWT1E151MNL1GS

Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 140mA 1000h 105C Automotive T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWT1E151MNL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages19 years ago

Farnell

Newark

element14

Nichicon SCT

Inventory History

3 month trend:
-7.48%

CAD Models

Download Nichicon UWT1E151MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.255
$ 0.255
Stock
35,794
50,715
50,715
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
140 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

150uF 25V 140mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 50V 150muF ±20% 0.394Dia 10.00mm
UWT Series 35 V 150 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
PanasonicEEEFPC151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWT1E151MNL1GS provided by its distributors.

Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 140mA 1000h 105C Automotive T/R
WT Series 150 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITOR 150UF 25V 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 150µF; Voltage Rating: 25V; ESR: -; Product Range: WT Series; Lifetime @ Temperature: 2000 hours @ 85°C; O

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL