Panasonic EEF-SX0E391XE

Conductive Polymer Aluminum Electrolytic Capacitor, 390 µF, -55 to 105 ¡C
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E391XE.

Upverter

Technical Drawing2 pages6 years ago

Panasonic

JRH Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-18.39%

CAD Models

Download Panasonic EEF-SX0E391XE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 1.1
$ 1.1
Stock
82,250
31,581
31,581
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.875 A
1.275 A
1.275 A
Height - Seated (Max)
2.0066 mm
1.905 mm
1.905 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEF-SX0D391XE
Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R
PanasonicEEFCX0D391R
Conductive Polymer Aluminum Electrolytic Capacitor, 390 µF, -55 to 105 ¡C
PanasonicEEF-CX0E391R
Conductive Polymer Aluminum Electrolytic Capacitor, 390 µF, -55 to 105 ¡C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2628
KYOCERA AVXUPW1V391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 390muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCL1V391MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 390muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEF-SX0E391XE provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 390 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0E391XE - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 390 uF, 2.5 V, 2917 [7343 Metric], 0.006 ohm
Cap Aluminum Lytic 390uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917
Capacitor,Al Lytic,SMT,2.5VDC,390uF,3.5Arms,ESR 6mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap SX 2.5V 390muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAPACITOR ALUM ELEC, 390UF, 2.5V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:390µF; Capacitance Tolerance:± 20%; ESR:0.006ohm; Height:1.9mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes
CAPACITOR, SP CAP, 2.5V, 390UF; Capacitor Application:General Purpose; Capacitance:390µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.006ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:1.9mm; Capacitor Mounting:SMD; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:3.5A; ESR Frequency:100kHz; ESR Temperature:20°C; External Depth:4.3mm; External Length / Height:1.9mm; External Width:7.3mm; No. of Pins:2; Package / Case:SMD; Ripple Current Frequency:100kHz; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSX0E391XE
  • EEFSX0E391XE.