Panasonic EEF-SX0D391ER

Cap Aluminum Lytic 390uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
$ 1.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0D391ER.

Master Electronics

Datasheet2 pages8 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEF-SX0D391ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.231
$ 0.849
$ 0.849
Stock
54,475
14,811
14,811
Authorized Distributors
4
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
15 mΩ
15 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
3 A
1.275 A
1.275 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Related Parts

PanasonicEEF-SX0E391R
Cap Aluminum 390uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0E391XR
Cap Aluminum 390uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0D391LR
Cap Aluminum 390uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Panasonic EEF-SX0D391ER provided by its distributors.

Cap Aluminum Lytic 390uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
2917 (7343Metric) SP-Cap SX 2V 390muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Al Lytic SP Cap, SX Series SMT, Pb-Free 2VDC,390uF,3Arms,ESR9mohm,7.3x4.3x1.9mm,
390¦ÌF 2V ¡À20% 9m¦¸ 2000h@ 105¡ãC 6.3A@ 100kHz 2917 7.3mm*4.3mm*2mm
CAP ALUM POLY 390UF 20% 2V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America