Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHA0J470WR

Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
$ 0.108
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA0J470WR.

Future Electronics

Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+1997%

CAD Models

Download Panasonic EEEHA0J470WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 47muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEV-HA0J470WR
Cap Aluminum 47uF 6.3V 20% (4 X 5.4mm) SMD 36mA 1000 hr 105C T/R
PanasonicEEE-0JA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm
PanasonicECE-A0JKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHA0J470WR provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 47muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 6.3V, SMD, FULL REEL
Panasonic EEEHA0J470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 36mA 1000h 105C Automotive T/R
47uF 6.3V 36mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,4X5.4,CUT TAPE
Aluminum Electrolytic Capacitors, 6.3V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 47uF 6.3V 20% (4 X 5.4mm) SMD 36mA 1000 hr 105°C T/R
Avnet Japan
EEE-HA Series 6.3 V 47uF Ø 4 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 47 uF 6.3 V ±20% V-HA
Aluminum Electrolytic Capacitor, 47Uf, 20%, 6.3V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Diameter:4Mm Rohs Compliant: Yes |Panasonic EEE-HA0J470WR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA0J470WR