Panasonic EEETK1E681AM

Cap Aluminum Lytic 680uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125C Automotive T/R
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1E681AM.

IHS

Datasheet10 pages10 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

CAD Models

Download Panasonic EEETK1E681AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 1.086
Stock
16,367
23,587
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
6767
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-TG1E681M
Cap Aluminum 680uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEV-TG1V681UM
Cap Aluminum 680uF 35V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEV-TG1V681M
Cap Aluminum 680uF 35V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
United Chemi-ConEMZJ100ADA681MHA0G
Cap Aluminum Lytic 680uF 10V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Cornell DubilierAFK687M16G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 680muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEETK1E681AM provided by its distributors.

Cap Aluminum Lytic 680uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125C Automotive T/R
Panasonic EEETK1E681AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 680µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 6767, ROHS COMPLIANT
Capacitor Alum Elec, 680Uf, 20%, 25V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:680Μf; Voltage(Dc):25V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-TK1E681AM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1E681AM