Panasonic EEETC1E331UP

Panasonic EEETC1E331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETC1E331UP.

IHS

Datasheet10 pages7 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-1.19%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-TK1E331UP
Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125°C T/R
KYOCERA AVXUPW1E331MPD6
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1E331MPD6
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105C Automotive Ammo
United Chemi-ConELXZ250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Bulk
PanasonicEEE-TP1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEETC1E331UP provided by its distributors.

Panasonic EEETC1E331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 330uF 25V 20% (8 X 10.2mm) SMD Cylindrical 0.2 Ohm 410mA 3000hr 125°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Cap, Alu Elec, 330Uf, 25V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):25V; Esr:0.2Ohm; Lifetime @ Temperature:3000 Hours @ 125°C; Polarity:Polar; Product Range:Tcu Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TC1E331UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TC1E331UP