Panasonic EEE-TK1E331UP

Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125°C T/R
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1E331UP.

Newark

Datasheet2 pages10 years ago
Datasheet4 pages10 years ago

element14 APAC

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-30.69%

CAD Models

Download Panasonic EEE-TK1E331UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.541
$ 0.541
Stock
22,478
22,220
22,220
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
150 mΩ
150 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
270 mA
500 mA
500 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TP1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA331UP
Panasonic EEE1EA331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-TG1E331UP
Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
United Chemi-ConEMHB250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125C Automotive T/R
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.15 Ohm 500mA 3000h 125C Automotive T/R
KYOCERA AVXUPW1E331MPD6
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1E331MPD6

Descriptions

Descriptions of Panasonic EEE-TK1E331UP provided by its distributors.

Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 25V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEETK1E331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
EEE-TK Series 25 V 330 uF Ø 10 x 10.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic
CAP ALUM 330UF 20% 25V SMD / 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Ae Capacitor Case:radial Can - Smd; Capacitance:330Μf; Voltage Rating:25V; Esr:0.2Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:polar; Series Name:tk; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1E331UP.
  • EEETK1E331UP