Panasonic EEEFTC331XAP

Cap Aluminum Lytic 330uF 16V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTC331XAP.

IHS

Datasheet11 pages7 years ago

Upverter

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-23.47%

CAD Models

Download Panasonic EEEFTC331XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.253
Stock
683,962
147,448
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
300 mA
Height - Seated (Max)
8.001 mm
7.8994 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1C331P
Panasonic EEEFK1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-FK1C331P
CAP 330UF 16V ELECT FK SMD
PanasonicEEE-FK1C331AP
Panasonic EEEFK1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M16F24T-F
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
United Chemi-ConEMZA160ADA331MHA0G
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
Aluminum Electrolytic Capacitors - SMD; RUBYCON; 16TZV330M8X10.5; 330 µF; 20 %; 16 V; 600 mA
United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEFTC331XAP provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Panasonic EEEFTC331XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
FT Series 16 V 330 uF 6.3 x 7.7 mm CAN SMT Aluminum Electrolytic Capacitor
Electrolytic capacitor, 330 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFTC331XAP
Aluminum Electrolytic Capacitors, 16V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
CAP ALUM 330UF 20% 16V SMD / 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTC331XAP
  • EEE-FTC331XAP.