Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FK1C331P

Cap 330UF 16V Elect Fk SMD
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1C331P.

DigiKey

Datasheet7 pages20 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.426
Stock
25,007
67,523
67,523
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
420 mA
420 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Related Parts

PanasonicEEEFK1C331P
Panasonic EEEFK1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 441mA 2000h 105C Automotive T/R
United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-FK1C331P provided by its distributors.

CAP 330UF 16V ELECT FK SMD
AL LYTIC CAP, S <CA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America