Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EMZA160ADA331MHA0G

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R

$ 0.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA160ADA331MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

element14 APAC

element14

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFK1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTC331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1C331AP
Panasonic EEEFK1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of United Chemi-Con EMZA160ADA331MHA0G provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD
330uF 16V 300mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):16V; ESR:0.16ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Range:MZA Series RoHS Compliant: Yes
CAPACITOR ALUM ELEC 330UF 16V 20%, SMD; Product Range:UNITED CHEMI-CON - MZA Series; Capacitance:330µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:8mm; ESR:0.16ohm; Height:10mm; Ripple Current AC:600mA; MSL:-

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con