Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EMVY160ADA331MHA0G

330uF 16V 225mA@120Hz ±20% SMD, D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY160ADA331MHA0G.

IHS

Datasheet2 pages13 years ago
Datasheet2 pages16 years ago

Electro Sonic

element14

DigiKey

Alternate Parts

Price @ 1000
$ 0.15
Stock
1,160
37,854
Authorized Distributors
0
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
450 mA
195 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEE-TG1C331UP
Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
PanasonicEEV-TG1C331UP
CAP ELECT 330UF 16V TG SMD
PanasonicEEE-1CA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 441mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 410mA 2000h 105C Automotive T/R
Cornell DubilierAVE337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVY160ADA331MHA0G provided by its distributors.

330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 450mA 2000h 105°C Cardboard T/R
MVY Series 16 V 330 uF 8 x 10 mm Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:330µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:HA0; Body Height:10mm; Body Diameter:8mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con