KYOCERA AVX UCM1C331MCL1GS

Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1C331MCL1GS.

IHS

Datasheet3 pages4 years ago

Farnell

Future Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-45.17%

CAD Models

Download KYOCERA AVX UCM1C331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.287
Stock
145,118
686,390
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
300 mA
600 mA
Height - Seated (Max)
7.8994 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFK0J331P
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, RADIAL, FULL REEL
TZV Series 330 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
PanasonicEEE-TP1C331AP
Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 500mA 3000h 125°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
WT Series 330 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of KYOCERA AVX UCM1C331MCL1GS provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
330μF 16V ±20% 2000h@ 105°C 300mA@ 120Hz,600mA@ 100kHz SMD mount 6.6mm*6.6mm*7.9mm
UCM SERIES SMD 16V 330uF 6.3x7.7MM 105'C 2000HRS LOW IMPEDANCE, HIGH RIPPLE CURR
Low Impedance Chip Type, 330 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP, ALU ELEC, 330UF, 16V, SMD;

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX