Panasonic EEE-FK1C331AP

Panasonic EEEFK1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C331AP.

Panasonic

Datasheet2 pages10 years ago

element14

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-44.55%

CAD Models

Download Panasonic EEE-FK1C331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.265
$ 0.265
Stock
15,369
880,274
880,274
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-FK1C331P
CAP 330UF 16V ELECT FK SMD
Cornell DubilierAFK337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTC331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 330muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA160ADA331MHA0G
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
Cornell DubilierAVRF337M16F24T-F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333

Descriptions

Descriptions of Panasonic EEE-FK1C331AP provided by its distributors.

Panasonic EEEFK1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 330uF 16V 20% (8 X 10.2mm) SMD 600mA 2000 hr 105°C T/R
Avnet Japan
CAPACITOR;ALUM ELECTROLYTIC;CAP 330UF;TOL 20%;VOL-RTG 16VDC;SMT;HI-TEMP REFLOW
Aluminum Electrolytic Capacitors, 16V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT
CAP, 330µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1C331AP