Panasonic EEEFT1A151AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 150muF ±20% 0.197Dia 5.00mm
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1A151AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+17.28%

CAD Models

Download Panasonic EEEFT1A151AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.191
Stock
446,395
38,320
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
240 mA
120 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-FK1A151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FK1C151SP
Panasonic EEEFK1C151SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 150muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FK1C151SP
Panasonic EEEFK1C151SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK157M10D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFT1A151AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 150muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 150uF 10V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Panasonic EEEFT1A151AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE-FT Series 10 V 150 uF Ø 5.3 x 5.3 mm 105 °C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1A151AR
  • EEEFT1A151AR.