KYOCERA AVX UCD1A151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1A151MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet4 pages2 years ago
Datasheet2 pages10 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-21.54%

CAD Models

Download KYOCERA AVX UCD1A151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.187
$ 0.187
Stock
84,954
117,873
117,873
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1A151P
Panasonic EEEFK1A151P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1A151AP
Panasonic EEEFK1A151AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (5 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
PanasonicEEE-FK1C151SP
Panasonic EEEFK1C151SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865060243005
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 150 F, 10 V, Radial Can - SMD, 6.3 mm
150uF 10V 115mA@120Hz 440m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UCD1A151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 10 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Aluminum Electrolytic Capacitor; 150uF; 10V; -55+105 deg.C; 20%
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive AEC-Q200 T/R
CD Series 150 F 10 V 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1A151MCL1GS.