Descriptions of Panasonic EEEFK1A151P provided by its distributors.
Panasonic EEEFK1A151P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 150uF 10VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 150 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,6.3x5.8,CT
ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 10V, 20%, SMD, FULL REEL
150uF 10V 180mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 10V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP
EEE-FK Series 10 V 150 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 10V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:150µF; Voltage(DC):10V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Diameter:6.3mmRoHS Compliant: Yes