Panasonic EEE-FK1C151SP

Panasonic EEEFK1C151SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.162
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C151SP.

Panasonic

Datasheet2 pages9 years ago

Farnell

element14 APAC

TME

Panasonic SCT

Inventory History

3 month trend:
+9.31%

CAD Models

Download Panasonic EEE-FK1C151SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.201
$ 0.201
Stock
13,861
150,852
150,852
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
300 mA
300 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFK1A151P
Panasonic EEEFK1A151P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1A151AP
Panasonic EEEFK1A151AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1A151AR
Cap Aluminum Lytic 150uF 10V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1A151MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 10 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Cap Aluminum Lytic 150uF 10V 20% (8 X 5.4mm) SMD 111mA 2000h 85C T/R
PanasonicEEEFK1A151P
Panasonic EEEFK1A151P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1A151AR
Cap Aluminum Lytic 150uF 10V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (5 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-FK1C151SP provided by its distributors.

Panasonic EEEFK1C151SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
FKS Series 16 V 150 uF 105°C 2 kHrs 6.3 x 5.8 mm Aluminum Electrolytic Cap
150μF 16V ±20% 360mΩ@100kHz 2000h@105°C 156mA@120Hz 240mA@100kHz SMD 6.6mm × 6.6mm × 6.1mm
CAP, 150µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 150µF; Voltage Rating: 16V; ESR: 0.36ohm; Product Range: FKS Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1C151SP