Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1A151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 150muF ±20% 0.197Dia 5.00mm
$ 0.191
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1A151MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages10 years ago

Nichicon SCT

Inventory History

3 month trend:
+9.30%

CAD Models

Download KYOCERA AVX UCM1A151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.17
Stock
55,502
474,769
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFK1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFT1A151AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 150muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FK1A151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865080243008
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Wurth Elektronik865060243005
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 150 F, 10 V, Radial Can - SMD, 6.3 mm

Descriptions

Descriptions of KYOCERA AVX UCM1A151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 150muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 150uF 10V 20% (5 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
UCM Series 10V 150 uF ±20% Ø 5 x 6.10 mm SMT Aluminum Electrolytic Capacitor
150uF 10V 120mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX