Nichicon UCL1A151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 150muF ±20% 0.248Dia 6.30mm
$ 0.203
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1A151MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages6 years ago

HQonline

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.31%

CAD Models

Download Nichicon UCL1A151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.187
$ 0.187
Stock
134,901
102,553
102,553
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFP1A151AP
Cap Aluminum Lytic 150uF 10V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Cornell DubilierAFK157M10D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1C151SP
Panasonic EEEFK1C151SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHBA151UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 150muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCL1A151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 10V, 20%, SMD
150uF 10V 150mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
UCL Series Aluminum Electrolytic Capacitors - SMD 10V150 uF105CSMT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
Al Electrolytic Cap, SMD, 150μF 10V ±20% 2000h@105°C 150mA@120Hz 300mA@100kHz 6.6mm × 6.6mm × 5.8mm
CAPACITOR ALUM ELEC, 150UF, 10V, SMD; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.8mm; Diameter:6.3mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL