Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCG0J222MCL1GS

Aluminum Electrolytic Capacitor- Poly, 6.3VOLTS, 2200UF, Low Esr, High Ripple
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG0J222MCL1GS.

Future Electronics

Datasheet2 pages4 years ago

element14 APAC

Newark

HQonline

Farnell

Inventory History

3 month trend:
-71.19%

CAD Models

Download Nichicon PCG0J222MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFT0J222AP
Panasonic EEEFT0J222AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM0J222MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 2200muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEV-TG1C222UM
Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 35V 2200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon PCG0J222MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- POLY, 6.3VOLTS, 2200UF, LOW ESR, HIGH RIPPLE
Polymer Aluminum SMD Capacitors 6.3V 2200uF 105 C SMD Low ESR
CG Series Ø 10 x 12.7 mm 6.3 V 2200 uF Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 4141
Cap Aluminum Polymer 2200uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.012 Ohm 5A 2000h 105C T/R Automotive AEC-Q200
2.2mF 6.3V ±20% 12mΩ 2000h@ 105°C 5A@ 100 kHz SMD,10X12.7MM SMD mount 10.3mm*10.3mm*12.7mm
CAPACITOR, 2200UF, 6.3V; Capacitor Application:General Purpose; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.012ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:12.7mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:5000mA; External Depth:10.3mm; External Length / Height:12.7mm; External Width:10.3mm; Leakage Current:2772µA; No. of Pins:2; Operating Lifetime:2000h; Package / Case:Radial; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL