Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1H330MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 33muF ±20% 0.248Dia 6.30mm
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1H330MCL1GS.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.29%

CAD Models

Download KYOCERA AVX UCD1H330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.187
$ 0.187
Stock
77,737
41,011
41,011
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
97.5 mA
92.5 mA
92.5 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEEFK1H330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1H330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 33muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE630ADA330MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, 3533
United Chemi-ConEMZA500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
PanasonicEEEFK1V330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UCD1H330MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
33UF 50 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 6.3(DIA.)X7.7MM
33uF 50V 97.5mA@120Hz 卤20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX