KYOCERA AVX UPW1V221MPD

Capacitor Aluminum Electrolytic Cap 220uF 35V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1V221MPD
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V221MPD.

Inventory History

3 month trend:
+16.58%

CAD Models

Download KYOCERA AVX UPW1V221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.221
$ 0.221
Stock
282,026
469,770
469,770
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
90 mΩ
90 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
490.75 mA
755 mA
755 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFC1V221
Capacitor Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
KYOCERA AVXUPM1V221MPD6
Capacitor Aluminum Electrolytic Cap220uF 35V 20% Radial 10X15 LS 5mm | Nichicon UPM1V221MPD6
PanasonicEEUEB1E221S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E221P
Panasonic EEEFK1E221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUVR1V221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1V221MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 10 (DIA) X 12.5MM, 220UF 35 V, VZ SERIES

Descriptions

Descriptions of KYOCERA AVX UPW1V221MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 220uF 35V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105C Automotive Bulk
Capacitor Aluminum 220uF 35VDC 20% 10 X 12.5mm RDL 5mm 755mA 5000 hr Bulk
PW Series 220 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW1V221MPD.