Panasonic EEEFH1V331L

Panasonic EEEFH1V331L - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFH1V331L.

IHS

Datasheet9 pages6 years ago

Panasonic

TME

Inventory History

3 month trend:
+8.02%

CAD Models

Download Panasonic EEEFH1V331L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.267
$ 0.267
Stock
56,081
2,694,309
2,694,309
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
80 mΩ
80 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
850 mA
850 mA
850 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2021-01-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEEFH1V331L provided by its distributors.

Panasonic EEEFH1V331L - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
330¦ÌF 35V ¡À20% 150m¦¸@ 120Hz 10000h@ 105¡ãC 522.5mA@ 120Hz,850mA@ 100kHz 10.3mm*10.3mm*10.5mm
V-FH / 35V / 330uF / 105°C / 10000h / 10x10.2mm / ripple 850mArms / ESR 0.15Ohm
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.85A 10000h 105C T/R Automotive AEC-Q200
SMD El-Capacitor 330uF 35V 10x10,2mm
CAP, 330UF, 35V, ALU ELEC, SMD;
Cap, Alu Elec, Hybrid, 330Uf, 35V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):35V; Esr:0.15Ohm; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Product Range:Fh Series; Product Length:-Rohs Compliant: Yes |Panasonic EEEFH1V331L

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FH1V331L