
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EEEFH1E470XL | 1,347 | 187 | |||||||||
| Arrow Electronics | EEE-FH1E470XL | 6 | 1 | |||||||||
| TME | EEEFH1E470XL | 1,347 | 1 | 10h | ||||||||
| UnikeyIC | EEEFH1E470XL | 260 | 240 | Tape & Reel | 17h | |||||||
| TTI | EEE-FH1E470XL | 0 | 900 | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Panasonic EEEFH1E470XL.
Download Panasonic EEEFH1E470XL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EEEFH1E470XL provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEEFH1E470XL.