Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1H330P

Panasonic EEEFC1H330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1H330P.

IHS

Datasheet10 pages10 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.63%

CAD Models

Download Panasonic EEEFC1H330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.4
$ 0.4
Stock
193,797
1,485,292
1,485,292
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
1.5 Ω
1.5 Ω
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
300 mA
74 mA
74 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1H330
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 11.2mm) Radial 2.5mm 260mA 1000h 105C Automotive Bulk
PanasonicEEUFC1J330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 170mA 1000h 105C Automotive T/R
PanasonicEEV-FC1H330P
33μF 50V ±20% 1000h@ 105°C 225mA@ 120Hz,300mA@ 100kHz SMD mount 8.3mm*8.3mm*10.2mm
KYOCERA AVXUVZ1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFC1H330P provided by its distributors.

Panasonic EEEFC1H330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
FC-V Series 50 V 33 uF 8 x 10.2 mm 105°C SMT Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 50 VDC, SMT,8X10.2,CUT TAPE
Cap Aluminum 33uF 50V 20% (8 X 10.2mm) SMD 300mA 1000 hr 105°C Embossed T/R
Avnet Japan
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 0.3A 1000h 105C T/R Automotive AEC-Q200
33uF 50V 225mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Ae Capacitor Case:radial Can - Smd; Capacitance:33Μf; Voltage Rating:50V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:polar; Series Name:fc; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1H330P
  • EEE-FC1H330P.