Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HD1H330P

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 50V 33MUF ±20% 0.315DIA 8.00MM
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1H330P.

Panasonic

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-2.44%

CAD Models

Download Panasonic EEE-HD1H330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.261
$ 0.261
Stock
1,511,853
190,607
190,607
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
600 mΩ
600 mΩ
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
74 mA
300 mA
300 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHD1V330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEETG1J330P
Panasonic EEETG1J330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 33muF ±20% 0.248Dia 6.30mm
WT Series 33 uF 35 V 105°C Ø8 x 5.4 mm SMT Chip Aluminum Eelectrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-HD1H330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 50V 33muF ±20% 0.315Dia 8.00mm
Panasonic EEEHD1H330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 74mA 5000h 105C Automotive T/R
33uF 50V 74mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
33UF 50V DC ALUM ELECTROLYTIC CAPACITOR F, HD SMD SERIES 5000H 8(DIA.)X10.2MM
HD-V Series 330 uF 50 V 8 x 10.2mm 5 kHrs 105°C Aluminum Electrolytic Cap
Cap Aluminum 33uF 50V 20% Cylindrical 74mA 5000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR ALUM ELEC, 33UF, 50V, 20%, SMD; Product Range:PANASONIC - HD Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:8mm; Height:10.2mm; Life Time @ Temperature:5000 hours @ 105°C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD1H330P